B84299-K66
vs
B84299K0066
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
67 mm
|
|
High Pot |
2830 V
|
|
Leakage Current-Max |
3.5 mA
|
|
Length |
183 mm
|
|
Mounting Type |
PANEL MOUNT
|
|
Operating Frequency |
50/60Hz Hz
|
|
Rated Current |
25 A
|
|
Rated Voltage |
250 V
|
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
B84299K0061
|
|
|
|
Compare B84299-K66 with alternatives