B84299C1160E003
vs
B84299-C1160-E3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
155 mm
|
155 mm
|
High Pot |
1200 V
|
1200 V
|
Length |
1070 mm
|
1070 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
16 A
|
16 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B84299C1160E003 with alternatives
Compare B84299-C1160-E3 with alternatives