B84299D1320B003
vs
B84143-A180-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
155 mm
|
141 mm
|
High Pot |
1200 V
|
2700 V
|
Length |
1070 mm
|
301 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
32 A
|
180 A
|
Rated Voltage |
250 V
|
275 V
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Approvals |
|
UL; CSA; EN
|
Leakage Current-Max |
|
6 mA
|
|
|
|
Compare B84299D1320B003 with alternatives
Compare B84143-A180-R with alternatives