B84299D1320B003
vs
B84143-B150-S20
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
155 mm
|
141 mm
|
High Pot |
1200 V
|
2690 V
|
Length |
1070 mm
|
260 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
32 A
|
150 A
|
Rated Voltage |
250 V
|
530 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Approvals |
|
UL; CUL
|
Leakage Current-Max |
|
20 mA
|
Width |
|
140 mm
|
|
|
|
Compare B84299D1320B003 with alternatives
Compare B84143-B150-S20 with alternatives