BA18DD0WT vs BA18BC0WT feature comparison

BA18DD0WT ROHM Semiconductor

Buy Now Datasheet

BA18BC0WT ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TO-220FP TO-220FP
Package Description , SIP5,.1,67TB , SIP5,.1,67TB
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 9 Weeks 6 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.45 V 0.3 V
Input Voltage Absolute-Max 36 V 18 V
Input Voltage-Max 25 V 16 V
Input Voltage-Min 3 V 3 V
JESD-30 Code R-XSFM-T5 R-XSFM-T5
JESD-609 Code e2 e2
Line Regulation-Max 0.05% 0.035%
Load Regulation-Max 0.2% 0.075%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 2 A 0.2 A
Output Voltage1-Max 1.818 V 1.836 V
Output Voltage1-Min 1.782 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code SIP5,.1,67TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 2%
Base Number Matches 1 1

Compare BA18DD0WT with alternatives

Compare BA18BC0WT with alternatives