BA317AT vs 5962-8767502TC feature comparison

BA317AT Baneasa SA

Buy Now Datasheet

5962-8767502TC TT Electronics Resistors

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BANEASA S A TT ELECTRONICS PLC
Part Package Code SFM
Package Description , ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e4
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Terminal Finish GOLD

Compare BA317AT with alternatives

Compare 5962-8767502TC with alternatives