BA3812FT2
vs
BA3812FT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
EQUALIZER CIRCUIT
|
EQUALIZER CIRCUIT
|
Harmonic Distortion |
0.01%
|
0.01%
|
JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G18
|
Length |
11.2 mm
|
11.2 mm
|
Number of Bands |
5
|
5
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP18,.3
|
SOP18,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
1.9 mm
|
Supply Current-Max |
5 mA
|
5 mA
|
Supply Voltage-Max (Vsup) |
16 V
|
16 V
|
Supply Voltage-Min (Vsup) |
3.5 V
|
3.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.4 mm
|
5.4 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BA3812FT2 with alternatives
Compare BA3812FT1 with alternatives