BAS29 vs BAS29TRL feature comparison

BAS29 Philips Semiconductors

Buy Now Datasheet

BAS29TRL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.9 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 3 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A 0.25 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 90 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Base Number Matches 16 1
Package Description R-PDSO-G3
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare BAS29TRL with alternatives