BAS29 vs CMPD1001 feature comparison

BAS29 Philips Semiconductors

Buy Now Datasheet

CMPD1001 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 1 V
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 3 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A 0.25 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Base Number Matches 16 1
Pbfree Code No
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
HTS Code 8541.10.00.70
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare CMPD1001 with alternatives