BAS29
vs
MMBD4448H-7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
DIODES INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
1.25 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
3 A
4 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
80 V
Reverse Recovery Time-Max
0.075 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
16
1
Package Description
R-PDSO-G3
Pin Count
3
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Breakdown Voltage-Min
80 V
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.35 W
Reverse Current-Max
0.1 µA
Reverse Test Voltage
70 V
Terminal Finish
TIN LEAD
Compare BAS29 with alternatives
Compare MMBD4448H-7 with alternatives