BAS29212
vs
BAS29L99Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
110 V
120 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Package Description
R-PDSO-G3
HTS Code
8541.10.00.70
Output Current-Max
0.2 A
Compare BAS29212 with alternatives
Compare BAS29L99Z with alternatives