BAS29212 vs BAS29S62Z feature comparison

BAS29212 NXP Semiconductors

Buy Now Datasheet

BAS29S62Z Texas Instruments

Buy Now Datasheet
Source Content uid BAS29212 BAS29S62Z
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 110 V 90 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description R-PDSO-G3
JEDEC-95 Code TO-236AB

Compare BAS29212 with alternatives