BAS29212 vs CMPD1001 feature comparison

BAS29212 NXP Semiconductors

Buy Now Datasheet

CMPD1001 Central Semiconductor Corp

Buy Now Datasheet
Source Content uid BAS29212
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 110 V 90 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Terminal Finish TIN LEAD

Compare BAS29212 with alternatives

Compare CMPD1001 with alternatives