BAS29212
vs
MMBD4448H-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
110 V
80 V
Reverse Recovery Time-Max
0.05 µs
0.004 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Package Description
R-PDSO-G3
Pin Count
3
HTS Code
8541.10.00.70
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Min
80 V
Forward Voltage-Max (VF)
1.25 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
4 A
Operating Temperature-Min
-65 °C
Output Current-Max
0.25 A
Reverse Current-Max
0.1 µA
Reverse Test Voltage
70 V
Terminal Finish
TIN LEAD
Compare BAS29212 with alternatives
Compare MMBD4448H-7 with alternatives