BAS29235 vs CMPD1001TRLEADFREE feature comparison

BAS29235 NXP Semiconductors

Buy Now Datasheet

CMPD1001TRLEADFREE

Part not found

Search for CMPD1001TRLEADFREE
Source Content uid BAS29235
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 110 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1

Compare BAS29235 with alternatives