BAS29D87Z vs BAS29,215 feature comparison

BAS29D87Z Texas Instruments

Buy Now Datasheet

BAS29,215 NXP Semiconductors

Buy Now Datasheet
Source Content uid BAS29D87Z BAS29,215
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V 110 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code Yes
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
HTS Code 8541.10.00.70
Configuration SINGLE
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 3 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Reverse Current-Max 0.1 µA
Technology AVALANCHE
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS29,215 with alternatives