BAS29D87Z vs CMPD1001BK feature comparison

BAS29D87Z Texas Instruments

Buy Now Datasheet

CMPD1001BK Central Semiconductor Corp

Buy Now Datasheet
Source Content uid BAS29D87Z
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
HTS Code 8541.10.00.70
Configuration SINGLE
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Power Dissipation-Max 0.35 W
Reverse Current-Max 0.1 µA
Terminal Finish TIN LEAD

Compare CMPD1001BK with alternatives