BAS29L99Z vs CMPD1001BKLEADFREE feature comparison

BAS29L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

CMPD1001BKLEADFREE

Part not found

Search for CMPD1001BKLEADFREE
Source Content uid BAS29L99Z
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 120 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2

Compare BAS29L99Z with alternatives