BAS29TRL
vs
CMPD1001TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
SOT-23, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
1.25 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-23
Pin Count
3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.35 W
Rep Pk Reverse Voltage-Max
90 V
Reverse Current-Max
0.1 µA
Terminal Finish
TIN LEAD
Compare BAS29TRL with alternatives
Compare CMPD1001TR with alternatives