BAS29TRL13 vs BAS29,215 feature comparison

BAS29TRL13 YAGEO Corporation

Buy Now Datasheet

BAS29,215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Source Content uid BAS29,215
Rohs Code Yes
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 3 A
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Rep Pk Reverse Voltage-Max 110 V
Reverse Current-Max 0.1 µA
Technology AVALANCHE
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS29TRL13 with alternatives

Compare BAS29,215 with alternatives