BAS29TRL13 vs BAS29T/R feature comparison

BAS29TRL13 YAGEO Corporation

Buy Now Datasheet

BAS29T/R Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS PHILIPS SEMICONDUCTORS
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.84 V
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 3
Rohs Code Yes
JESD-609 Code e3
Non-rep Pk Forward Current-Max 3 A
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 90 V
Terminal Finish MATTE TIN

Compare BAS29TRL13 with alternatives