BAS29TRL13 vs MMBD4448H-13 feature comparison

BAS29TRL13 YAGEO Corporation

Buy Now Datasheet

MMBD4448H-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS DIODES INC
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.05 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 3
Breakdown Voltage-Min 80 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 70 V
Terminal Finish TIN LEAD

Compare BAS29TRL13 with alternatives

Compare MMBD4448H-13 with alternatives