BAS321
vs
BAV21WS-AU_R2_000A1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
PAN JIT INTERNATIONAL INC
|
Package Description |
SC-76, 2 PIN
|
GREEN, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Date Of Intro |
1999-02-09
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.25 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.3 W
|
0.2 W
|
Reference Standard |
IEC-60134
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
250 V
|
250 V
|
Reverse Recovery Time-Max |
0.05 µs
|
0.05 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
4
|
1
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare BAS321 with alternatives
Compare BAV21WS-AU_R2_000A1 with alternatives