BAS70-05
vs
BAS70-05RFG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
R-PDSO-G3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.07 A
|
0.07 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Rep Pk Reverse Voltage-Max |
70 V
|
70 V
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Application |
|
GENERAL PURPOSE
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAS70-05 with alternatives
Compare BAS70-05RFG with alternatives