BAT43W vs CMPSH-3PBFREE feature comparison

BAT43W Vishay Semiconductors

Buy Now Datasheet

CMPSH-3PBFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Part Package Code SOD
Package Description PLASTIC, SOD-123, 2 PIN R-PDSO-G3
Pin Count 2
Manufacturer Package Code SOD-123
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FAST SWITCHING
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.75 A 0.75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.2 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 28 1
Date Of Intro 2018-01-31
Application FAST RECOVERY
Breakdown Voltage-Min 30 V
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.5 µA
Reverse Test Voltage 25 V
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT43W with alternatives

Compare CMPSH-3PBFREE with alternatives