BAT43WS-E3-18 vs BAT43WS-G3-08 feature comparison

BAT43WS-E3-18 Vishay Intertechnologies

Buy Now Datasheet

BAT43WS-G3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-2 GREEN PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 11 Weeks 11 Weeks
Samacsys Manufacturer Vishay Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.33 V 0.33 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.15 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare BAT43WS-E3-18 with alternatives

Compare BAT43WS-G3-08 with alternatives