BAT54 vs BAT54DCSMG4 feature comparison

BAT54 Diotec Semiconductor AG

Buy Now Datasheet

BAT54DCSMG4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOT-23
Package Description R-PDSO-G3 HERMETIC SEALED, CERAMIC, LCC2-6
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
YTEOL 6.1 6
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SINGLE SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-236 MO-041BB
JESD-30 Code R-PDSO-G3 R-CDSO-N6
JESD-609 Code e3 e4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 2
Number of Phases 1
Number of Terminals 3 6
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.29 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN GOLD
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 24 1

Compare BAT54 with alternatives

Compare BAT54DCSMG4 with alternatives