BAT54 vs BAT54WT feature comparison

BAT54 Daco Semiconductor Co Ltd

Buy Now Datasheet

BAT54WT Taitron Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD TAITRON COMPONENTS INC
Package Description PLASTIC PACKAGE-3 SOT-523, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 54 4
Rohs Code Yes
Application FAST RECOVERY
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.6 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAT54 with alternatives

Compare BAT54WT with alternatives