BAT54 vs LBAT54XV2T1G feature comparison

BAT54 Promax-Johnton Electronic Corporation

Buy Now Datasheet

LBAT54XV2T1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP LESHAN RADIO CO LTD
Package Description PLASTIC PACKAGE-3 ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-F2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 54 1
Forward Voltage-Max (VF) 0.24 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Reverse Recovery Time-Max 0.005 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAT54 with alternatives

Compare LBAT54XV2T1G with alternatives