BAT54-7 vs BAT54T feature comparison

BAT54-7 Vishay Semiconductors

Buy Now Datasheet

BAT54T Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY TELEFUNKEN JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2 15

Compare BAT54-7 with alternatives