BAT54-TP-HF vs BAT54TRL feature comparison

BAT54-TP-HF Micro Commercial Components

Buy Now Datasheet

BAT54TRL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP PHILIPS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Forward Voltage-Max (VF) 0.4 V
Qualification Status Not Qualified
Reverse Current-Max 2 µA

Compare BAT54-TP-HF with alternatives

Compare BAT54TRL with alternatives