BAT54CLT1G vs BAT54CXV3T1G feature comparison

BAT54CLT1G onsemi

Buy Now Datasheet

BAT54CXV3T1G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS INC
Part Package Code SOT-23 (TO-236) 3 LEAD SC-89
Package Description HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN R-PDSO-F3
Pin Count 3 3
Manufacturer Package Code 318-08 CASE 463C-03
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 62 Weeks
Samacsys Manufacturer onsemi
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.225 W 0.24 W
Qualification Status Not Qualified COMMERCIAL
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 1
Rohs Code Yes

Compare BAT54CLT1G with alternatives