BAT54XV2T5G vs BAT54T1 feature comparison

BAT54XV2T5G onsemi

Buy Now Datasheet

BAT54T1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS INC
Part Package Code SOD-523 2 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC, CASE 502, 2 PIN R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code 502-01 CASE 425-04
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 54 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Power Dissipation-Max 0.2 W 0.4 W
Qualification Status Not Qualified COMMERCIAL
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Rohs Code No
Additional Feature FAST SWITCHING

Compare BAT54XV2T5G with alternatives