BAV70WT1G vs BAV70W,115 feature comparison

BAV70WT1G onsemi

Buy Now Datasheet

BAV70W,115 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI NEXPERIA
Part Package Code SC-70 (SOT-323) 3 LEAD SC-70
Package Description CASE 419-04, SC-70, 3 PIN SC-70, 3 PIN
Pin Count 3 3
Manufacturer Package Code 419-04 SOT323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 35 Weeks
Samacsys Manufacturer onsemi Nexperia
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.1 A 0.175 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 2 1
Rohs Code Yes
Date Of Intro 1996-09-17
Reference Standard AEC-Q101; IEC-60134

Compare BAV70WT1G with alternatives

Compare BAV70W,115 with alternatives