BAV99
vs
1SS307TE85L2
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TOSHIBA CORP
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.3 V
|
JESD-30 Code |
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max |
|
1 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Output Current-Max |
|
0.1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.15 W
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.01 µA
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
1
|
|
|
|
Compare 1SS307TE85L2 with alternatives