BB623 TDK Micronas GmbHBuy Now Datasheet |
BB623 TDK CorporationBuy Now Datasheet |
Pbfree Code | No | |
---|---|---|
Rohs Code | No | No |
Part Life Cycle Code | Transferred | Obsolete |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | TDK CORP |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 20 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | VARIABLE CAPACITANCE DIODE |
JESD-609 Code | e0 | e0 |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | TIN LEAD |
Base Number Matches | 1 | 1 |