BB814
vs
MA4ST404CK-T/R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
20 V
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
|
Diode Capacitance Ratio-Min |
2.05
|
|
Diode Capacitance-Nom |
44.75 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
18 V
|
|
Reverse Current-Max |
2e-8 µA
|
|
Reverse Test Voltage |
16 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
7
|
2
|
Pin Count |
|
3
|
|
|
|
Compare BB814 with alternatives
Compare MA4ST404CK-T/R with alternatives