BBPY00321611800Y00
vs
HRB1206S500K3.00FT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
AEM INC
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Package Description |
|
1206
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case Code |
|
1206
|
Construction |
|
Chip Bead
|
DC Resistance-Max |
|
0.03 Ω
|
Height |
|
1.1 mm
|
JESD-609 Code |
|
e0
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
50 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Rated Current |
|
3 A
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Width |
|
1.6 mm
|
|
|
|
Compare HRB1206S500K3.00FT with alternatives