BC107.MOD vs 2N5581E3 feature comparison

BC107.MOD TT Electronics Resistors

Buy Now Datasheet

2N5581E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.8 A
Collector-Emitter Voltage-Max 45 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 40
JEDEC-95 Code TO-18 TO-46
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 250 MHz
Base Number Matches 2 1

Compare BC107.MOD with alternatives

Compare 2N5581E3 with alternatives