BC184 vs ZTX654M1TA feature comparison

BC184 KEC

Buy Now Datasheet

ZTX654M1TA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEC CORP ZETEX PLC
Package Description , SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 50
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Surface Mount NO YES
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 20 2
Collector-Emitter Voltage-Max 125 V
JESD-30 Code R-PSSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.5 V

Compare ZTX654M1TA with alternatives