BC239 vs 2N5089 feature comparison

BC239 Micro Electronics Ltd

Buy Now Datasheet

2N5089 Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD SEMICONDUCTORS INC
Package Description CYLINDRICAL, O-PBCY-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 400
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 50 MHz
Base Number Matches 20 35

Compare BC239 with alternatives