BC239 vs 2N5089G feature comparison

BC239 Micro Electronics Ltd

Buy Now Datasheet

2N5089G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MICRO ELECTRONICS LTD ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-W3 LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Emitter Voltage-Max 20 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 450
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 50 MHz
Base Number Matches 20 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare BC239 with alternatives

Compare 2N5089G with alternatives