BC239 vs BC338-AMMO feature comparison

BC239 Siemens

Buy Now Datasheet

BC338-AMMO NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G NXP SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 120 40
JESD-609 Code e0
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 20 1
Source Content uid BC338-AMMO
Collector-Emitter Voltage-Max 25 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 0.7 V

Compare BC338-AMMO with alternatives