BC239 vs BC548AD27Z feature comparison

BC239 Freescale Semiconductor

Buy Now Datasheet

BC548AD27Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid BC239 BC548AD27Z
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.1 A 0.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 120 110
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 150 MHz 300 MHz
Base Number Matches 20 2
ECCN Code EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 30 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BC548AD27Z with alternatives