BC239 vs BC848CT216 feature comparison

BC239 Micro Electronics Ltd

Buy Now Datasheet

BC848CT216 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD ROHM CO LTD
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 20 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 300 MHz
Base Number Matches 20 1
Pbfree Code Yes
Rohs Code Yes
Collector-Base Capacitance-Max 3 pF
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER
VCEsat-Max 0.3 V

Compare BC239 with alternatives

Compare BC848CT216 with alternatives