BC239 vs CMPT3906ELEADFREE feature comparison

BC239 Baneasa SA

Buy Now Datasheet

CMPT3906ELEADFREE

Part not found

Search for CMPT3906ELEADFREE
Part Life Cycle Code Obsolete
Ihs Manufacturer BANEASA S A
Part Package Code TO-92A
Package Description TO-92A, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 125
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 20

Compare BC239 with alternatives