BC239 vs PMBS3906-TAPE-13 feature comparison

BC239 Baneasa SA

Buy Now Datasheet

PMBS3906-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A NXP SEMICONDUCTORS
Part Package Code TO-92A
Package Description TO-92A, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 125 30
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 20 1
Source Content uid PMBS3906-TAPE-13
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 40 V
Transistor Application SWITCHING
VCEsat-Max 0.4 V

Compare BC239 with alternatives

Compare PMBS3906-TAPE-13 with alternatives