BC239 vs PN2484TRELEADFREE feature comparison

BC239 Micro Electronics Ltd

Buy Now Datasheet

PN2484TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MICRO ELECTRONICS LTD CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 20 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 250
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 20 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature LOW NOISE
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BC239 with alternatives

Compare PN2484TRELEADFREE with alternatives