BC239 vs SMBT3906E6327HTSA1 feature comparison

BC239 Micro Electronics Ltd

Buy Now Datasheet

SMBT3906E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer MICRO ELECTRONICS LTD INFINEON TECHNOLOGIES AG
Package Description CYLINDRICAL, O-PBCY-W3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 20 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 80
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 250 MHz
Base Number Matches 20 1
Source Content uid SMBT3906E6327HTSA1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 4 Weeks
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns

Compare BC239 with alternatives

Compare SMBT3906E6327HTSA1 with alternatives