BC239 vs SST3906T117 feature comparison

BC239 TT Electronics Resistors

Buy Now Datasheet

SST3906T117 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ROHM CO LTD
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 30
JESD-609 Code e0 e1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.35 W
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Transition Frequency-Nom (fT) 150 MHz 250 MHz
Base Number Matches 20 1
Pbfree Code Yes
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 40 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.4 V

Compare SST3906T117 with alternatives